
0314 08 | |
|---|---|
DigiKey Part Number | 5405-031408-ND |
Manufacturer | |
Manufacturer Product Number | 0314 08 |
Description | M16 CHASSIS PLUG FRONTMOUNT 8P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold, Silver |
Number of Positions 8 | Color Silver |
Shell Size - Insert M16 | Ingress Protection IP68 |
Mounting Type Panel Mount | Material Flammability Rating UL94 |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,60000 Kč | 248,60 Kč |
| 50 | 188,56700 Kč | 9 428,35 Kč |
| 100 | 179,56790 Kč | 17 956,79 Kč |
| 1 000 | 152,66226 Kč | 152 662,26 Kč |
| Unit Price without VAT: | 248,60000 Kč |
|---|---|
| Unit Price with VAT: | 300,80600 Kč |



