


0305 05 | |
|---|---|
DigiKey Part Number | 5405-030505-ND |
Manufacturer | |
Manufacturer Product Number | 0305 05 |
Description | M16 CHASSIS SOCKET BACK MOUNT 5P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0305 05 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold, Silver |
Number of Positions 5 | Color Silver |
Shell Size - Insert M16 | Ingress Protection IP68 |
Mounting Type Panel Mount | Material Flammability Rating UL94 |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,07000 Kč | 221,07 Kč |
| 50 | 167,66160 Kč | 8 383,08 Kč |
| 100 | 159,66140 Kč | 15 966,14 Kč |
| 1 000 | 135,73594 Kč | 135 735,94 Kč |
| Unit Price without VAT: | 221,07000 Kč |
|---|---|
| Unit Price with VAT: | 267,49470 Kč |



