


0304 03 | |
|---|---|
DigiKey Part Number | 5405-030403-ND |
Manufacturer | |
Manufacturer Product Number | 0304 03 |
Description | M16 CHASSIS SOCKET FRONTMOUNT 3P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0304 03 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection IP68 |
Shell Size - Insert M16 | Material Flammability Rating UL94 |
Mounting Type Panel Mount | Current Rating (Amps) 3.5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,37000 Kč | 194,37 Kč |
| 50 | 147,49420 Kč | 7 374,71 Kč |
| 100 | 140,45350 Kč | 14 045,35 Kč |
| 1 000 | 119,40525 Kč | 119 405,25 Kč |
| Unit Price without VAT: | 194,37000 Kč |
|---|---|
| Unit Price with VAT: | 235,18770 Kč |



