0121 08-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0121 06

DigiKey Part Number
5405-012106-ND
Manufacturer
Manufacturer Product Number
0121 06
Description
DIN SOCKET STRAIGHT CABLEMOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Push-Pull
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Material Flammability Rating
UL94
Features
Strain Relief
Shielding
Current Rating (Amps)
4A
Voltage Rating
100V
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,40000 Kč156,40 Kč
10132,91000 Kč1 329,10 Kč
100112,96270 Kč11 296,27 Kč
1 00096,03199 Kč96 031,99 Kč
Manufacturers Standard Package
Unit Price without VAT:156,40000 Kč
Unit Price with VAT:189,24400 Kč