
RST 5-RKT 5-647/2M | |
|---|---|
DigiKey Part Number | 1794-1062-ND |
Manufacturer | |
Manufacturer Product Number | RST 5-RKT 5-647/2M |
Description | CIRC CBL 5POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,29000 Kč | 898,29 Kč |
| 10 | 763,46600 Kč | 7 634,66 Kč |
| 25 | 715,67920 Kč | 17 891,98 Kč |
| 50 | 681,54460 Kč | 34 077,23 Kč |
| 100 | 649,04820 Kč | 64 904,82 Kč |
| 250 | 608,46492 Kč | 152 116,23 Kč |
| Unit Price without VAT: | 898,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,93090 Kč |

