
RST 5-RKT 5-228/2M | |
|---|---|
DigiKey Part Number | 1794-1027-ND |
Manufacturer | |
Manufacturer Product Number | RST 5-RKT 5-228/2M |
Description | CIRC CBL 5POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,46000 Kč | 1 158,46 Kč |
| 10 | 984,61700 Kč | 9 846,17 Kč |
| 25 | 922,98800 Kč | 23 074,70 Kč |
| 50 | 878,97200 Kč | 43 948,60 Kč |
| 100 | 837,06640 Kč | 83 706,64 Kč |
| 250 | 788,88144 Kč | 197 220,36 Kč |
| Unit Price without VAT: | 1 158,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,73660 Kč |

