
RST 4-RKWT 4-225/5M | |
|---|---|
DigiKey Part Number | 1794-1033-ND |
Manufacturer | |
Manufacturer Product Number | RST 4-RKWT 4-225/5M |
Description | CBL 4POS RCPT TO PLUG RA 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,68000 Kč | 1 154,68 Kč |
| 10 | 981,40500 Kč | 9 814,05 Kč |
| 25 | 919,99800 Kč | 22 999,95 Kč |
| 50 | 876,12060 Kč | 43 806,03 Kč |
| 100 | 834,35340 Kč | 83 435,34 Kč |
| 250 | 786,08112 Kč | 196 520,28 Kč |
| Unit Price without VAT: | 1 154,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,16280 Kč |

