
RST 4-RKT 4-225/1M | |
|---|---|
DigiKey Part Number | 1794-1018-ND |
Manufacturer | |
Manufacturer Product Number | RST 4-RKT 4-225/1M |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,67000 Kč | 754,67 Kč |
| 10 | 641,38400 Kč | 6 413,84 Kč |
| 25 | 601,23160 Kč | 15 030,79 Kč |
| 50 | 572,54820 Kč | 28 627,41 Kč |
| 100 | 545,24460 Kč | 54 524,46 Kč |
| 250 | 511,15180 Kč | 127 787,95 Kč |
| Unit Price without VAT: | 754,67000 Kč |
|---|---|
| Unit Price with VAT: | 913,15070 Kč |


