4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSC 4/DUO

DigiKey Part Number
1794-1022-ND
Manufacturer
Manufacturer Product Number
RSC 4/DUO
Description
CONN RCPT MALE 4P SCREW 5PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Copper Alloy
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
-
Voltage Rating
250V
Cable Opening
0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1764,33000 Kč764,33 Kč
10649,59400 Kč6 495,94 Kč
25608,93360 Kč15 223,34 Kč
50579,88080 Kč28 994,04 Kč
100552,23060 Kč55 223,06 Kč
250517,70064 Kč129 425,16 Kč
Manufacturers Standard Package
Unit Price without VAT:764,33000 Kč
Unit Price with VAT:924,83930 Kč