
RSC 4/9 | |
|---|---|
DigiKey Part Number | 1794-1042-ND |
Manufacturer | |
Manufacturer Product Number | RSC 4/9 |
Description | CONN RCPT MALE 4P SCREW 5PK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Copper Alloy | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 711,97000 Kč | 1 711,97 Kč |
| 10 | 1 455,24500 Kč | 14 552,45 Kč |
| 25 | 1 364,19800 Kč | 34 104,95 Kč |
| 50 | 1 299,14620 Kč | 64 957,31 Kč |
| 100 | 1 237,22740 Kč | 123 722,74 Kč |
| Unit Price without VAT: | 1 711,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 071,48370 Kč |


