
RKWT 4-633/5M | |
|---|---|
DigiKey Part Number | 1794-1010-ND |
Manufacturer | |
Manufacturer Product Number | RKWT 4-633/5M |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,29000 Kč | 627,29 Kč |
| 10 | 533,09100 Kč | 5 330,91 Kč |
| 25 | 499,71000 Kč | 12 492,75 Kč |
| 50 | 475,86900 Kč | 23 793,45 Kč |
| 100 | 453,17280 Kč | 45 317,28 Kč |
| 250 | 424,83532 Kč | 106 208,83 Kč |
| 500 | 407,56758 Kč | 203 783,79 Kč |
| Unit Price without VAT: | 627,29000 Kč |
|---|---|
| Unit Price with VAT: | 759,02090 Kč |


