RKT 4-633/5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKT 4-633/5M

DigiKey Part Number
1794-1001-ND
Manufacturer
Manufacturer Product Number
RKT 4-633/5M
Description
CIRC CBL 4POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof; NEMA 6
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,29000 Kč627,29 Kč
10533,09100 Kč5 330,91 Kč
25499,71000 Kč12 492,75 Kč
50475,86900 Kč23 793,45 Kč
100453,17280 Kč45 317,28 Kč
250424,83532 Kč106 208,83 Kč
500407,56758 Kč203 783,79 Kč
Manufacturers Standard Package
Unit Price without VAT:627,29000 Kč
Unit Price with VAT:759,02090 Kč