
RKT 4-633/2M | |
|---|---|
DigiKey Part Number | 1794-1000-ND |
Manufacturer | |
Manufacturer Product Number | RKT 4-633/2M |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,84000 Kč | 467,84 Kč |
| 10 | 397,57600 Kč | 3 975,76 Kč |
| 25 | 372,68080 Kč | 9 317,02 Kč |
| 50 | 354,89140 Kč | 17 744,57 Kč |
| 100 | 337,96490 Kč | 33 796,49 Kč |
| 250 | 316,82624 Kč | 79 206,56 Kč |
| 500 | 301,72404 Kč | 150 862,02 Kč |
| Unit Price without VAT: | 467,84000 Kč |
|---|---|
| Unit Price with VAT: | 566,08640 Kč |

