
RKT 4-225/5M | |
|---|---|
DigiKey Part Number | 1794-1012-ND |
Manufacturer | |
Manufacturer Product Number | RKT 4-225/5M |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,36000 Kč | 874,36 Kč |
| 10 | 743,09800 Kč | 7 430,98 Kč |
| 25 | 696,59600 Kč | 17 414,90 Kč |
| 50 | 663,36460 Kč | 33 168,23 Kč |
| 100 | 631,73320 Kč | 63 173,32 Kč |
| 250 | 592,23600 Kč | 148 059,00 Kč |
| Unit Price without VAT: | 874,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,97560 Kč |

