
RK 50-877/2M | |
|---|---|
DigiKey Part Number | 1794-1152-ND |
Manufacturer | |
Manufacturer Product Number | RK 50-877/2M |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Lumberg Automation | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof; NEMA 6 |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,17000 Kč | 1 106,17 Kč |
| 10 | 940,18500 Kč | 9 401,85 Kč |
| 25 | 881,34480 Kč | 22 033,62 Kč |
| 50 | 839,31520 Kč | 41 965,76 Kč |
| 100 | 799,29730 Kč | 79 929,73 Kč |
| 250 | 750,03512 Kč | 187 508,78 Kč |
| Unit Price without VAT: | 1 106,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 338,46570 Kč |

