
GDSN 307-4 | |
|---|---|
DigiKey Part Number | 1794-1218-ND |
Manufacturer | |
Manufacturer Product Number | GDSN 307-4 |
Description | FLAT GASKET FOR GDSN SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | GDM Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 7,58200 Kč | 75,82 Kč |
| 25 | 7,09880 Kč | 177,47 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,43860 Kč | 643,86 Kč |
| 250 | 6,03488 Kč | 1 508,72 Kč |
| 500 | 5,74658 Kč | 2 873,29 Kč |
| 1 000 | 5,47204 Kč | 5 472,04 Kč |
| 2 500 | 5,12926 Kč | 12 823,15 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |



