
935092003 | |
---|---|
DigiKey Part Number | 1794-935092003-ND |
Manufacturer | |
Manufacturer Product Number | 935092003 |
Description | RM12C-MSSV5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | 0.236" ~ 0.335" (6.00mm ~ 8.50mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 15.7µin (0.40µm) | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,74000 $ | 51,74 $ |
10 | 43,97400 $ | 439,74 $ |
25 | 41,22240 $ | 1 030,56 $ |
50 | 39,25640 $ | 1 962,82 $ |
100 | 37,38470 $ | 3 738,47 $ |
250 | 35,40464 $ | 8 851,16 $ |
Unit Price without VAT: | 51,74000 $ |
---|---|
Unit Price with VAT: | 62,60540 $ |