4 (3 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934937008

DigiKey Part Number
1794-1322-ND
Manufacturer
Manufacturer Product Number
934937008
Description
CONN PLUG MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
S
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-2
Features
Backshell
Shielding
Current Rating (Amps)
16A
Voltage Rating
630V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Copper Zinc, Nickel
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 048,22000 Kč1 048,22 Kč
10890,86100 Kč8 908,61 Kč
25835,10720 Kč20 877,68 Kč
50795,28240 Kč39 764,12 Kč
100757,36220 Kč75 736,22 Kč
250710,01712 Kč177 504,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 048,22000 Kč
Unit Price with VAT:1 268,34620 Kč