5 (4 + FE) Position Circular Connector Plug, Female Sockets and Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934935005

DigiKey Part Number
1794-1325-ND
Manufacturer
Manufacturer Product Number
934935005
Description
CONN CIRC PLUG 5POS GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 (4 + FE) Position Circular Connector Plug, Female Sockets and Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (4 + FE)
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
L
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
16A
Voltage Rating
50VAC, 60VDC
Cable Opening
0.118" ~ 0.433" (3.00mm ~ 11.00mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Copper Zinc, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 101,35000 Kč1 101,35 Kč
10936,09100 Kč9 360,91 Kč
25877,50640 Kč21 937,66 Kč
50835,65320 Kč41 782,66 Kč
100795,80950 Kč79 580,95 Kč
250746,46044 Kč186 615,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 101,35000 Kč
Unit Price with VAT:1 332,63350 Kč