
934879009 | |
|---|---|
DigiKey Part Number | 934879009-ND |
Manufacturer | |
Manufacturer Product Number | 934879009 |
Description | 0980 ESL 398-121 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 141,18000 Kč | 13 141,18 Kč |
| Unit Price without VAT: | 13 141,18000 Kč |
|---|---|
| Unit Price with VAT: | 15 900,82780 Kč |











