
932321100 | |
|---|---|
DigiKey Part Number | 1794-1389-ND |
Manufacturer | |
Manufacturer Product Number | 932321100 |
Description | CONN RCPT FMALE 4P SILVER SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A, 16A | |
Voltage Rating | 400VAC, 250VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,50000 Kč | 254,50 Kč |
| 10 | 216,27900 Kč | 2 162,79 Kč |
| 25 | 202,73160 Kč | 5 068,29 Kč |
| 50 | 193,05140 Kč | 9 652,57 Kč |
| 100 | 183,83540 Kč | 18 383,54 Kč |
| 250 | 172,33312 Kč | 43 083,28 Kč |
| 500 | 164,11448 Kč | 82 057,24 Kč |
| 1 000 | 156,29210 Kč | 156 292,10 Kč |
| Unit Price without VAT: | 254,50000 Kč |
|---|---|
| Unit Price with VAT: | 307,94500 Kč |


