
900016065 | |
|---|---|
DigiKey Part Number | 1794-1277-ND |
Manufacturer | |
Manufacturer Product Number | 900016065 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 934,13000 Kč | 1 934,13 Kč |
| 10 | 1 644,06900 Kč | 16 440,69 Kč |
| 25 | 1 541,21680 Kč | 38 530,42 Kč |
| 50 | 1 467,73840 Kč | 73 386,92 Kč |
| 100 | 1 398,36920 Kč | 139 836,92 Kč |
| Unit Price without VAT: | 1 934,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 340,29730 Kč |

