
700000509 | |
|---|---|
DigiKey Part Number | 700000509-ND |
Manufacturer | |
Manufacturer Product Number | 700000509 |
Description | RKMCK 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 63V | |
Cable Opening | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc, Nickel | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,42000 Kč | 648,42 Kč |
| 10 | 551,05100 Kč | 5 510,51 Kč |
| 25 | 516,55080 Kč | 12 913,77 Kč |
| 50 | 491,90760 Kč | 24 595,38 Kč |
| 100 | 468,44650 Kč | 46 844,65 Kč |
| 250 | 439,15300 Kč | 109 788,25 Kč |
| 500 | 418,22262 Kč | 209 111,31 Kč |
| Unit Price without VAT: | 648,42000 Kč |
|---|---|
| Unit Price with VAT: | 784,58820 Kč |


