Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0985 806 103/10M

DigiKey Part Number
1794-1103-ND
Manufacturer
Manufacturer Product Number
0985 806 103/10M
Description
CBL ASY CIRC 4P M TO RJ45 32.81'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 154,18000 Kč2 154,18 Kč
101 831,17300 Kč18 311,73 Kč
251 716,62840 Kč42 915,71 Kč
501 634,77820 Kč81 738,91 Kč
1001 556,86730 Kč155 686,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 154,18000 Kč
Unit Price with VAT:2 606,55780 Kč
Alternate Length
CBL ASSY CIRC 4P M TO RJ45 16.4"
In-Stock: 5
Unit Price: 1 582,62000 Kč
CBL ASSY CIRC 4P M TO RJ45 6.56'
In-Stock: 271
Unit Price: 1 230,48000 Kč