
JA3D-C1001416 | |
|---|---|
DigiKey Part Number | 6130-JA3D-C1001416-ND |
Manufacturer | Lumas AM Polymers |
Manufacturer Product Number | JA3D-C1001416 |
Description | PLA 3100 BLU 2.85MM 0.75KG SPOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumas AM Polymers | |
Series | - | |
Packaging | Spool | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,36000 Kč | 651,36 Kč |
| 10 | 577,69700 Kč | 5 776,97 Kč |
| 25 | 550,79440 Kč | 13 769,86 Kč |
| 50 | 531,29560 Kč | 26 564,78 Kč |
| 100 | 512,49190 Kč | 51 249,19 Kč |
| 250 | 488,65284 Kč | 122 163,21 Kč |
| Unit Price without VAT: | 651,36000 Kč |
|---|---|
| Unit Price with VAT: | 788,14560 Kč |

