
JA3D-C1001248 | |
|---|---|
DigiKey Part Number | 6130-JA3D-C1001248-ND |
Manufacturer | Lumas AM Polymers |
Manufacturer Product Number | JA3D-C1001248 |
Description | PETG 0800ESD 1.75MM 0.75KG SPOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumas AM Polymers | |
Series | - | |
Packaging | Spool | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 878,92000 Kč | 1 878,92 Kč |
| 10 | 1 666,86500 Kč | 16 668,65 Kč |
| 25 | 1 589,33400 Kč | 39 733,35 Kč |
| 50 | 1 533,09260 Kč | 76 654,63 Kč |
| 100 | 1 478,84880 Kč | 147 884,88 Kč |
| Unit Price without VAT: | 1 878,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 273,49320 Kč |





