
JA3D-C1001141 | |
|---|---|
DigiKey Part Number | 6130-JA3D-C1001141-ND |
Manufacturer | Lumas AM Polymers |
Manufacturer Product Number | JA3D-C1001141 |
Description | SEBS 1300 95A BLK 1.75MM 1KG SPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumas AM Polymers | |
Series | - | |
Packaging | Spool | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 715,54000 Kč | 1 715,54 Kč |
| 10 | 1 521,93500 Kč | 15 219,35 Kč |
| 25 | 1 451,13800 Kč | 36 278,45 Kč |
| 50 | 1 399,78960 Kč | 69 989,48 Kč |
| 100 | 1 350,25540 Kč | 135 025,54 Kč |
| Unit Price without VAT: | 1 715,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 075,80340 Kč |

