
JA3D-C1001069 | |
|---|---|
DigiKey Part Number | 6130-JA3D-C1001069-ND |
Manufacturer | Lumas AM Polymers |
Manufacturer Product Number | JA3D-C1001069 |
Description | ABS 1400 LW BLK 2.85MM 1KG SPOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumas AM Polymers | |
Series | - | |
Packaging | Spool | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,29000 Kč | 961,29 Kč |
| 10 | 852,70800 Kč | 8 527,08 Kč |
| 25 | 813,01720 Kč | 20 325,43 Kč |
| 50 | 784,24600 Kč | 39 212,30 Kč |
| 100 | 756,49070 Kč | 75 649,07 Kč |
| 250 | 721,30564 Kč | 180 326,41 Kč |
| Unit Price without VAT: | 961,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,16090 Kč |

