3D Printing Filament Black TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-TE0105

DigiKey Part Number
1942-RM-TE0105-ND
Manufacturer
Manufacturer Product Number
RM-TE0105
Description
MIDNIGHT NINJAFLEX TPU FILAMENT,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPU (Thermoplastic Polyurethane)
Manufacturer
LulzBot
Color
Black
Series
Filament Diameter
0.112" (2.85mm)
Packaging
Box
Weight
2.205 lb (1.00 kg)
Part Status
Active
Operating Temperature
230°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 784,83000 Kč1 784,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 784,83000 Kč
Unit Price with VAT:2 159,64430 Kč