
RM-TE0040 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0040-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0040 |
Description | MIDNIGHT NINJAFLEX TPU FILAMENT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Category | Filament Material TPU (Thermoplastic Polyurethane) |
Manufacturer LulzBot | Color Black |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Active | Operating Temperature 230°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,83000 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 1 784,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,64430 Kč |

