3D Printing Filament Black TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-TE0036

DigiKey Part Number
1942-1079-ND
Manufacturer
Manufacturer Product Number
RM-TE0036
Description
FILAMENT BLACK TPE 0.118" 750G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPE (Thermoplastic Elastomer)
Manufacturer
LulzBot
Color
Black
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
1.653 lb (750.0 g)
Part Status
Active
Operating Temperature
225°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,73000 Kč629,73 Kč
Manufacturers Standard Package
Unit Price without VAT:629,73000 Kč
Unit Price with VAT:761,97330 Kč