



RM-TE0004 | |
|---|---|
DigiKey Part Number | 1942-1030-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0004 |
Description | FILAMENT WHITE TPU 0.118" 750G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White (Snow) TPU (Thermoplastic Polyurethane) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Category | Filament Material TPU (Thermoplastic Polyurethane) |
Manufacturer LulzBot | Color White (Snow) |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Bulk | Weight 1.653 lb (750.0 g) |
Part Status Active | Operating Temperature 230°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,66000 Kč | 1 364,66 Kč |
| Unit Price without VAT: | 1 364,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,23860 Kč |

