
RM-PV0031 | |
|---|---|
DigiKey Part Number | 1942-RM-PV0031-ND |
Manufacturer | |
Manufacturer Product Number | RM-PV0031 |
Description | POLYMAKER POLYSMOOTH FILAMENT (2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (True Green) PVB (Polyvinyl Butyral) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PVB (Polyvinyl Butyral) | |
Color | Green (True Green) | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 44.1Mpa | |
Flex Strength | 76.2Mpa | |
Density | 1.1g/cm³ | |
Operating Temperature | 220°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,72000 Kč | 776,72 Kč |
| Unit Price without VAT: | 776,72000 Kč |
|---|---|
| Unit Price with VAT: | 939,83120 Kč |

