
RM-PL0323 | |
|---|---|
DigiKey Part Number | 1942-RM-PL0323-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0323 |
Description | POLYMAKER POLYTERRA PLA FILAMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray (Fossil Gray) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Gray (Fossil Gray) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 20.9Mpa | |
Flex Strength | 39.6Mpa | |
Density | 1.31g/cm³ | |
Operating Temperature | 162.6°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |

