
RM-PL0317 | |
|---|---|
DigiKey Part Number | 1942-RM-PL0317-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0317 |
Description | POLYMAKER POLYTERRA PLA FILAMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Candy PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Diameter 0.112" (2.85mm) |
Manufacturer LulzBot | Weight 2.205 lb (1.00 kg) |
Series | Tensile Strength 20.9Mpa |
Packaging Bulk | Flex Strength 39.6Mpa |
Part Status Active | Density 1.31g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 162.6°C |
Color Candy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |

