RM-PL0239 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LulzBot
In Stock: 0
Unit Price: 482,74000 Kč
Datasheet
3D Printing Filament Blue (Light Blue) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0239

DigiKey Part Number
1942-RM-PL0239-ND
Manufacturer
Manufacturer Product Number
RM-PL0239
Description
3D-FUEL, STANDARD PLA, FJORD BLU
Customer Reference
Detailed Description
3D Printing Filament Blue (Light Blue) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PLA (Polylactide)
Manufacturer
LulzBot
Color
Blue (Light Blue)
Series
Filament Diameter
0.070" (1.75mm)
Packaging
Box
Weight
2.205 lb (1.00 kg)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM-PL0230LulzBot01942-RM-PL0230-ND482,74000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes