
RM-PL0225 | |
|---|---|
DigiKey Part Number | 1942-RM-PL0225-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0225 |
Description | POLYMAKER POLYLITE PLA FILAMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (LulzBot Green) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Green (LulzBot Green) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 46.6Mpa | |
Flex Strength | 85.1Mpa | |
Density | 1.17g/cm³ | |
Operating Temperature | 150°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,02000 Kč | 472,02 Kč |
| Unit Price without VAT: | 472,02000 Kč |
|---|---|
| Unit Price with VAT: | 571,14420 Kč |

