3D Printing Filament Red PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Red PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg)
TrueRed
LulzBot 3D Printers: Commitment to Community

RM-PL0143

DigiKey Part Number
1942-1110-ND
Manufacturer
Manufacturer Product Number
RM-PL0143
Description
FILAMENT RED PLA 0.112" 3KG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Red PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Red
Filament Diameter
0.112" (2.85mm)
Weight
6.614 lb (3.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
205°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 385,66000 Kč1 385,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 385,66000 Kč
Unit Price with VAT:1 676,64860 Kč