



RM-PL0138 | |
|---|---|
DigiKey Part Number | 1942-1107-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0138 |
Description | FILAMENT BLUE PLA 0.112" 3KG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg) |
Datasheet | Datasheet |
Category | Filament Material PLA (Polylactide) |
Manufacturer LulzBot | Color Blue |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Bulk | Weight 6.614 lb (3.00 kg) |
Part Status Active | Operating Temperature 205°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,66000 Kč | 1 385,66 Kč |
| Unit Price without VAT: | 1 385,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,64860 Kč |

