3D Printing Filament Green (LulzBot Green) PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0134

DigiKey Part Number
1942-RM-PL0134-ND
Manufacturer
Manufacturer Product Number
RM-PL0134
Description
POLYMAKER POLYLITE PLA FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Green (LulzBot Green) PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.112" (2.85mm)
Manufacturer
LulzBot
Weight
6.614 lb (3.00 kg)
Series
Tensile Strength
46.6Mpa
Packaging
Bulk
Flex Strength
85.1Mpa
Part Status
Active
Density
1.17g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
150°C
Color
Green (LulzBot Green)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 385,66000 Kč1 385,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 385,66000 Kč
Unit Price with VAT:1 676,64860 Kč