3D Printing Filament Natural PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Natural PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
RM-PL0117
LulzBot 3D Printers: Commitment to Community

RM-PL0117

DigiKey Part Number
1942-1064-ND
Manufacturer
Manufacturer Product Number
RM-PL0117
Description
FILAMENT NATURAL PLA 0.112" 1KG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Natural PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Natural
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
205°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,74000 Kč482,74 Kč
Manufacturers Standard Package
Unit Price without VAT:482,74000 Kč
Unit Price with VAT:584,11540 Kč