3D Printing Filament Black PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-PL0100

DigiKey Part Number
1942-1058-ND
Manufacturer
Manufacturer Product Number
RM-PL0100
Description
FILAMENT BLACK PLA 0.112" 500G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
LulzBot
Filament Diameter
0.112" (2.85mm)
Series
Weight
1.102 lb (500.0 g)
Packaging
Bulk
Operating Temperature
215°C ~ 230°C
Part Status
Active
Features
Conductive Carbon Fill
Filament Material
PLA (Polylactide)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 049,69000 Kč1 049,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 049,69000 Kč
Unit Price with VAT:1 270,12490 Kč