3D Printing Filament White (True White) PET (Polyethylene Terephthalate) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PE0032

DigiKey Part Number
1942-RM-PE0032-ND
Manufacturer
Manufacturer Product Number
RM-PE0032
Description
POLYMAKER POLYLITE PETG FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament White (True White) PET (Polyethylene Terephthalate) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PET (Polyethylene Terephthalate)
Color
White (True White)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
31.9Mpa
Flex Strength
53.7Mpa
Density
-
Operating Temperature
230°C ~ 240°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1483,94000 Kč483,94 Kč
Manufacturers Standard Package
Unit Price without VAT:483,94000 Kč
Unit Price with VAT:585,56740 Kč