
RM-PE0020 | |
|---|---|
DigiKey Part Number | 1942-RM-PE0020-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0020 |
Description | IC3D PETG, WHITE, 1.75MM FILAMEN |
Customer Reference | |
Detailed Description | 3D Printing Filament White PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |

