RM-PE0003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fabru GmbH
In Stock: 1
Unit Price: 779,16000 Kč
Datasheet
3D Printing Filament Translucent (Blue) PET (Polyethylene Terephthalate) 0.118" (3.00mm) 1.000 lb (453.59 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Translucent (Blue) PET (Polyethylene Terephthalate) 0.118" (3.00mm) 1.000 lb (453.59 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-PE0003

DigiKey Part Number
1942-1037-ND
Manufacturer
Manufacturer Product Number
RM-PE0003
Description
FILAMENT BLUE PET 0.118" 453.59G
Customer Reference
Detailed Description
3D Printing Filament Translucent (Blue) PET (Polyethylene Terephthalate) 0.118" (3.00mm) 1.000 lb (453.59 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PET (Polyethylene Terephthalate)
Manufacturer
LulzBot
Color
Translucent (Blue)
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
1.000 lb (453.59 g)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100368Fabru GmbH14301-100368-ND779,16000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes