3D Printing Filament Natural TPC (Thermoplastic Copolyester) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Natural TPC (Thermoplastic Copolyester) 0.118" (3.00mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-NY0014

DigiKey Part Number
1942-1024-ND
Manufacturer
Manufacturer Product Number
RM-NY0014
Description
FILAMENT NATURAL TPC 0.118" 1KG
Customer Reference
Detailed Description
3D Printing Filament Natural TPC (Thermoplastic Copolyester) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPC (Thermoplastic Copolyester)
Manufacturer
LulzBot
Color
Natural
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Discontinued at DigiKey
Operating Temperature
230°C ~ 240°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 147,05000 Kč1 147,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 147,05000 Kč
Unit Price with VAT:1 387,93050 Kč