



Category | Color Natural |
Manufacturer LulzBot | Filament Diameter 0.118" (3.00mm) |
Series | Weight 1.000 lb (453.59 g) |
Packaging Bulk | Operating Temperature 245°C ~ 250°C |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,80000 Kč | 750,80 Kč |
| Unit Price without VAT: | 750,80000 Kč |
|---|---|
| Unit Price with VAT: | 908,46800 Kč |

