



RM-MS0026 | |
|---|---|
DigiKey Part Number | 1942-1050-ND |
Manufacturer | |
Manufacturer Product Number | RM-MS0026 |
Description | FILAMENT GOLD TPC 750G |
Customer Reference | |
Detailed Description | 3D Printing Filament Gold (Gold Metallic) TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Category | Filament Material TPC (Thermoplastic Copolyester) |
Manufacturer LulzBot | Color Gold (Gold Metallic) |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Bulk | Weight 1.653 lb (750.0 g) |
Part Status Discontinued at DigiKey |

