



RM-MS0018 | |
|---|---|
DigiKey Part Number | 1942-1042-ND |
Manufacturer | |
Manufacturer Product Number | RM-MS0018 |
Description | FILAMENT RED TPC 750G |
Customer Reference | |
Detailed Description | 3D Printing Filament Red TPC (Thermoplastic Copolyester) 1.653 lb (750.0 g) |
Category | Part Status Discontinued at DigiKey |
Manufacturer LulzBot | Filament Material TPC (Thermoplastic Copolyester) |
Series | Color Red |
Packaging Bulk | Weight 1.653 lb (750.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,36000 Kč | 813,36 Kč |
| Unit Price without VAT: | 813,36000 Kč |
|---|---|
| Unit Price with VAT: | 984,16560 Kč |

