3D Printing Filament Purple Gold PLA (Polylactide) 0.070" (1.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-CL0009

DigiKey Part Number
1942-RM-CL0009-ND
Manufacturer
Manufacturer Product Number
RM-CL0009
Description
MATTERHACKERS QUANTUM DUAL-COLOR
Customer Reference
Detailed Description
3D Printing Filament Purple Gold PLA (Polylactide) 0.070" (1.75mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
Purple Gold
Filament Diameter
0.070" (1.75mm)
Weight
-
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-225°C ~ 225°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.